


PTR016V0600-BK | |
|---|---|
DigiKey Part Number | PTR016V0600-BK-ND |
Manufacturer | |
Manufacturer Product Number | PTR016V0600-BK |
Description | PTC RESET FUSE 16V 6A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 3.3 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 6 mOhms |
Series | Resistance - Post Trip (R1) (Max) 28 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.421" L x 0.122" W (10.70mm x 3.10mm) |
Current - Hold (Ih) (Max) 6 A | Height - Seated (Max) 0.673" (17.10mm) |
Current - Trip (It) 10.2 A | Lead Spacing 0.197" (5.00mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 5 | 7,81200 Kč | 39,06 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 50 | 5,97180 Kč | 298,59 Kč |
| 100 | 5,50990 Kč | 550,99 Kč |
| 250 | 4,95384 Kč | 1 238,46 Kč |
| 500 | 4,57000 Kč | 2 285,00 Kč |
| 1 000 | 4,21451 Kč | 4 214,51 Kč |
| 5 000 | 3,48680 Kč | 17 434,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


