0ZRN0600FF2B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 8,81534 Kč
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 27,53000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 8,53094 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 8,81534 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 202
Unit Price: 19,19000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 17,94000 Kč
Datasheet
Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRN0600FF2B

DigiKey Part Number
0ZRN0600FF2B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0ZRN0600FF2B
Description
PTC RESET FUSE 16V 6A RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRN0600FF2B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
13 mOhms
Manufacturer
Bel Fuse Inc.
Resistance - Post Trip (R1) (Max)
32 mOhms
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Through Hole
Voltage - Max
16V
Package / Case
Radial, Disc
Current - Hold (Ih) (Max)
6 A
Size / Dimension
0.441" L x 0.118" W (11.20mm x 3.00mm)
Current - Trip (It)
10.8 A
Height - Seated (Max)
0.827" (21.00mm)
Current - Max
100 A
Lead Spacing
0.201" (5.10mm)
Time to Trip
5 s
Approval Agency
cURus, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF-RHT600-2-14Bourns Inc.0118-MF-RHT600-2-14TR-ND8,81534 KčParametric Equivalent
0ZRN0600FF1ABel Fuse Inc.05923-0ZRN0600FF1A-ND27,53000 KčParametric Equivalent
MF-RHT600-0-14Bourns Inc.0118-MF-RHT600-0-14-ND8,53094 KčParametric Equivalent
MF-RHT600-AP-14Bourns Inc.0118-MF-RHT600-AP-14TB-ND8,81534 KčParametric Equivalent
RHEF600Littelfuse Inc.202RHEF600-ND19,19000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50012,75314 Kč19 129,71 Kč
Manufacturers Standard Package
Unit Price without VAT:12,75314 Kč
Unit Price with VAT:15,43130 Kč