MF-RHT500-AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 674
Unit Price: 20,58000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 8,42027 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 21,21000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 8,30289 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 8,30289 Kč
Datasheet
Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RHT500-AP

DigiKey Part Number
MF-RHT500-AP-ND
Manufacturer
Manufacturer Product Number
MF-RHT500-AP
Description
PTC RESET FUSE 16V 5A RADIAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
5 A
Current - Trip (It)
9 A
Current - Max
100 A
Time to Trip
9 s
Resistance - Initial (Ri) (Min)
17.5 mOhms
Resistance - Post Trip (R1) (Max)
45 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.441" L x 0.118" W (11.20mm x 3.00mm)
Height - Seated (Max)
0.744" (18.90mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0008,01662 Kč24 049,86 Kč
Manufacturers Standard Package
Unit Price without VAT:8,01662 Kč
Unit Price with VAT:9,70011 Kč