Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RHT500-2

DigiKey Part Number
118-MF-RHT500-2TR-ND - Tape & Reel (TR)
118-MF-RHT500-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF-RHT500-2
Description
PTC RESET FUSE 16V 5A RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
17.5 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
45 mOhms
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Through Hole
Voltage - Max
16V
Package / Case
Radial, Disc
Current - Hold (Ih) (Max)
5 A
Size / Dimension
0.441" L x 0.118" W (11.20mm x 3.00mm)
Current - Trip (It)
9 A
Height - Seated (Max)
0.744" (18.90mm)
Current - Max
100 A
Lead Spacing
0.201" (5.10mm)
Time to Trip
9 s
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 650 View Now
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,11000 Kč22,11 Kč
518,39400 Kč91,97 Kč
1016,95600 Kč169,56 Kč
5014,06500 Kč703,25 Kč
10012,97840 Kč1 297,84 Kč
25011,66656 Kč2 916,64 Kč
50010,75894 Kč5 379,47 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,45533 Kč14 183,00 Kč
3 0008,70988 Kč26 129,64 Kč
4 5008,29905 Kč37 345,72 Kč
7 5007,80624 Kč58 546,80 Kč
10 5007,49604 Kč78 708,42 Kč
15 0007,29943 Kč109 491,45 Kč
Manufacturers Standard Package
Unit Price without VAT:22,11000 Kč
Unit Price with VAT:26,75310 Kč

Other Suppliers on DigiKey

2 650In Stock
Ships from WEC