


MF-RHT500-0 | |
|---|---|
DigiKey Part Number | 118-MF-RHT500-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RHT500-0 |
Description | PTC RESET FUSE 16V 5A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 9 A | |
Current - Max | 100 A | |
Time to Trip | 9 s | |
Resistance - Initial (Ri) (Min) | 17.5 mOhms | |
Resistance - Post Trip (R1) (Max) | 45 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.441" L x 0.118" W (11.20mm x 3.00mm) | |
Height - Seated (Max) | 0.744" (18.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 5 | 17,05000 Kč | 85,25 Kč |
| 10 | 15,72800 Kč | 157,28 Kč |
| 50 | 13,04820 Kč | 652,41 Kč |
| 100 | 12,04030 Kč | 1 204,03 Kč |
| 250 | 10,82320 Kč | 2 705,80 Kč |
| 500 | 9,98118 Kč | 4 990,59 Kč |
| 1 000 | 9,20132 Kč | 9 201,32 Kč |
| 5 000 | 7,60325 Kč | 38 016,25 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

