


MF-PSHT035KX-2 | |
|---|---|
DigiKey Part Number | 118-MF-PSHT035KX-2TR-ND - Tape & Reel (TR) 118-MF-PSHT035KX-2CT-ND - Cut Tape (CT) 118-MF-PSHT035KX-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-PSHT035KX-2 |
Description | PTC RESET FUSE 16V 350MA 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-PSHT035KX-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 1.75 A | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 250 mOhms | |
Resistance - Post Trip (R1) (Max) | 3 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 5 | 7,85400 Kč | 39,27 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 50 | 6,00120 Kč | 300,06 Kč |
| 100 | 5,53930 Kč | 553,93 Kč |
| 250 | 4,97988 Kč | 1 244,97 Kč |
| 500 | 4,59394 Kč | 2 296,97 Kč |
| 1 000 | 4,23677 Kč | 4 236,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,72344 Kč | 11 170,32 Kč |
| 6 000 | 3,42988 Kč | 20 579,28 Kč |
| 9 000 | 3,26808 Kč | 29 412,72 Kč |
| 15 000 | 3,07400 Kč | 46 110,00 Kč |
| 21 000 | 3,01846 Kč | 63 387,66 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











