


MF-NSML200/6-2 | |
|---|---|
DigiKey Part Number | 118-MF-NSML200/6-2TR-ND - Tape & Reel (TR) 118-MF-NSML200/6-2CT-ND - Cut Tape (CT) 118-MF-NSML200/6-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSML200/6-2 |
Description | PTC RESET FUSE 6V 2A 1206 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 40 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.128" L x 0.063" W (3.25mm x 1.60mm) |
Current - Hold (Ih) (Max) 2 A | Thickness (Max) 0.028" (0.70mm) |
Current - Trip (It) 4 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTSLR12066V200 | Eaton - Electronics Division | 1 921 | 283-PTSLR12066V200CT-ND | 18,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 5 | 17,76800 Kč | 88,84 Kč |
| 10 | 16,39200 Kč | 163,92 Kč |
| 50 | 13,61020 Kč | 680,51 Kč |
| 100 | 12,55710 Kč | 1 255,71 Kč |
| 250 | 11,28700 Kč | 2 821,75 Kč |
| 500 | 10,40898 Kč | 5 204,49 Kč |
| 1 000 | 9,59603 Kč | 9 596,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,92926 Kč | 39 646,30 Kč |
| 10 000 | 7,29590 Kč | 72 959,00 Kč |
| 15 000 | 7,03873 Kč | 105 580,95 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |


