

MF-NSML300/6-2 | |
|---|---|
DigiKey Part Number | 118-MF-NSML300/6-2TR-ND - Tape & Reel (TR) 118-MF-NSML300/6-2CT-ND - Cut Tape (CT) 118-MF-NSML300/6-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSML300/6-2 |
Description | PTC RESET FUSE 6V 3A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 24 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.063" W (3.25mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,41000 Kč | 20,41 Kč |
| 5 | 16,91400 Kč | 84,57 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 50 | 12,94380 Kč | 647,19 Kč |
| 100 | 11,94390 Kč | 1 194,39 Kč |
| 250 | 10,73660 Kč | 2 684,15 Kč |
| 500 | 9,90134 Kč | 4 950,67 Kč |
| 1 000 | 9,12771 Kč | 9 127,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 7,87035 Kč | 27 546,23 Kč |
| 7 000 | 7,24441 Kč | 50 710,87 Kč |
| 10 500 | 7,03012 Kč | 73 816,26 Kč |
| Unit Price without VAT: | 20,41000 Kč |
|---|---|
| Unit Price with VAT: | 24,69610 Kč |





