



PTSLR12066V200 | |
|---|---|
DigiKey Part Number | 283-PTSLR12066V200TR-ND - Tape & Reel (TR) 283-PTSLR12066V200CT-ND - Cut Tape (CT) 283-PTSLR12066V200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12066V200 |
Description | PTC RESET FUSE 6V 2A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 500 ms |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 40 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm) |
Current - Hold (Ih) (Max) 2 A | Thickness (Max) 0.047" (1.20mm) |
Current - Trip (It) 4 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 5 | 15,26600 Kč | 76,33 Kč |
| 10 | 14,09800 Kč | 140,98 Kč |
| 50 | 11,69160 Kč | 584,58 Kč |
| 100 | 10,78860 Kč | 1 078,86 Kč |
| 250 | 9,69696 Kč | 2 424,24 Kč |
| 500 | 8,94368 Kč | 4 471,84 Kč |
| 1 000 | 8,24564 Kč | 8 245,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,70911 Kč | 19 272,78 Kč |
| 5 000 | 7,09888 Kč | 35 494,40 Kč |
| 7 500 | 6,76252 Kč | 50 718,90 Kč |
| 12 500 | 6,35898 Kč | 79 487,25 Kč |
| 17 500 | 6,23057 Kč | 109 034,98 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |


