Polymeric PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave
Multifuse MF NSMF
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-NSMF050-2

DigiKey Part Number
MF-NSMF050-2TR-ND - Tape & Reel (TR)
MF-NSMF050-2CT-ND - Cut Tape (CT)
MF-NSMF050-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-NSMF050-2
Description
PTC RESET FUSE 13.2V 500MA 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-NSMF050-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
13.2V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1 A
Current - Max
100 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
150 mOhms
Resistance - Post Trip (R1) (Max)
700 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Approval Agency
cUL, cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62 213
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
514,86600 Kč74,33 Kč
1013,71200 Kč137,12 Kč
5011,37260 Kč568,63 Kč
10010,49480 Kč1 049,48 Kč
2509,43316 Kč2 358,29 Kč
5008,69990 Kč4 349,95 Kč
1 0008,02124 Kč8 021,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,04553 Kč21 136,59 Kč
6 0006,48716 Kč38 922,96 Kč
9 0006,17931 Kč55 613,79 Kč
15 0005,80998 Kč87 149,70 Kč
21 0005,77445 Kč121 263,45 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč