Polymeric PTC Resettable Fuse 24V 200 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 24V 200 mA Ih Surface Mount 1206 (3216 Metric), Concave
Multifuse MF NSMF
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-NSMF020-2

DigiKey Part Number
MF-NSMF020-2TR-ND - Tape & Reel (TR)
MF-NSMF020-2CT-ND - Cut Tape (CT)
MF-NSMF020-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-NSMF020-2
Description
PTC RESET FUSE 24V 200MA 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 200 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-NSMF020-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Hold (Ih) (Max)
200 mA
Current - Trip (It)
460 mA
Current - Max
10 A
Time to Trip
600 ms
Resistance - Initial (Ri) (Min)
600 mOhms
Resistance - Post Trip (R1) (Max)
2.6 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Approval Agency
cUL, cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111 805
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
514,86600 Kč74,33 Kč
1013,71200 Kč137,12 Kč
5011,37260 Kč568,63 Kč
10010,49480 Kč1 049,48 Kč
2509,43316 Kč2 358,29 Kč
5008,69990 Kč4 349,95 Kč
1 0008,02124 Kč8 021,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,04553 Kč21 136,59 Kč
6 0006,48716 Kč38 922,96 Kč
9 0006,17931 Kč55 613,79 Kč
15 0005,80998 Kč87 149,70 Kč
21 0005,77445 Kč121 263,45 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč