


MF-MSMF020-2 | |
|---|---|
DigiKey Part Number | MF-MSMF020-2TR-ND - Tape & Reel (TR) MF-MSMF020-2CT-ND - Cut Tape (CT) MF-MSMF020-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF020-2 |
Description | PTC RESET FUSE 30V 200MA 1812 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-MSMF020-2 Models |
Category | Resistance - Initial (Ri) (Min) 400 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 6 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Ratings AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 30V | Package / Case 1812 (4532 Metric), Concave |
Current - Hold (Ih) (Max) 200 mA | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Trip (It) 400 mA | Thickness (Max) 0.043" (1.10mm) |
Current - Max 80 A | Approval Agency cURus, TUV |
Time to Trip 60 ms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812L020/60DR | Littelfuse Inc. | 14 260 | F4245CT-ND | 0,55000 Kč | Direct |
| 1812L020PR | Littelfuse Inc. | 13 167 | F3354CT-ND | 0,48000 Kč | Similar |
| ERFSD020302RZ | Excel Cell Electronic Co., Ltd. | 1 889 | 5916-ERFSD020302RZCT-ND | 0,17000 Kč | Similar |
| MINISMDC020F-2 | Littelfuse Inc. | 118 130 | MINISMDC020F-2CT-ND | 0,40000 Kč | Similar |
| PTS181230V020 | Eaton - Electronics Division | 2 | 283-PTS181230V020CT-ND | 0,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 5 | 6,54800 Kč | 32,74 Kč |
| 10 | 6,04800 Kč | 60,48 Kč |
| 50 | 5,00940 Kč | 250,47 Kč |
| 100 | 4,62160 Kč | 462,16 Kč |
| 250 | 4,15608 Kč | 1 039,02 Kč |
| 500 | 3,83366 Kč | 1 916,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,37192 Kč | 5 057,88 Kč |
| 3 000 | 3,10810 Kč | 9 324,30 Kč |
| 4 500 | 2,96278 Kč | 13 332,51 Kč |
| 7 500 | 2,78855 Kč | 20 914,12 Kč |
| 10 500 | 2,67894 Kč | 28 128,87 Kč |
| 15 000 | 2,56702 Kč | 38 505,30 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |








