Polymeric PTC Resettable Fuse 60V 140 mA Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 140 mA Ih Surface Mount 1812 (4532 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-MSMF014-2

DigiKey Part Number
MF-MSMF014-2TR-ND - Tape & Reel (TR)
MF-MSMF014-2CT-ND - Cut Tape (CT)
MF-MSMF014-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-MSMF014-2
Description
PTC RESET FUSE 60V 140MA 1812
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 140 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-MSMF014-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
400 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
6.5 Ohms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Not For New Designs
Ratings
AEC-Q200
Type
Polymeric
Mounting Type
Surface Mount
Voltage - Max
60V
Package / Case
1812 (4532 Metric), Concave
Current - Hold (Ih) (Max)
140 mA
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Current - Trip (It)
340 mA
Thickness (Max)
0.043" (1.10mm)
Current - Max
40 A
Approval Agency
cURus, TUV
Time to Trip
150 ms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MINISMDC014F-2Littelfuse Inc.131 007MINISMDC014F-2CT-ND11,26000 KčDirect
1812L014DRLittelfuse Inc.32 223F3353CT-ND13,35000 KčSimilar
ERFSD014602RZExcel Cell Electronic Co., Ltd.1 8505916-ERFSD014602RZCT-ND4,80000 KčSimilar
PTS181260V014Eaton - Electronics Division1 140283-PTS181260V014CT-ND3,96000 KčSimilar
PTSA181260V014Eaton - Electronics Division3 555283-PTSA181260V014CT-ND8,76000 KčSimilar
In-Stock: 47 733
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,93000 Kč7,93 Kč
56,54800 Kč32,74 Kč
106,04800 Kč60,48 Kč
505,00940 Kč250,47 Kč
1004,62160 Kč462,16 Kč
2504,15608 Kč1 039,02 Kč
5003,83366 Kč1 916,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,37192 Kč5 057,88 Kč
3 0003,10810 Kč9 324,30 Kč
4 5002,96278 Kč13 332,51 Kč
7 5002,78855 Kč20 914,12 Kč
10 5002,67894 Kč28 128,87 Kč
15 0002,56702 Kč38 505,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,93000 Kč
Unit Price with VAT:9,59530 Kč