


MF-LSMF300X-2 | |
|---|---|
DigiKey Part Number | MF-LSMF300X-2TR-ND - Tape & Reel (TR) MF-LSMF300X-2CT-ND - Cut Tape (CT) MF-LSMF300X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF300X-2 |
Description | PTC RESET FUSE 6V 3A 2920 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-LSMF300X-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 48 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 5 | 18,81800 Kč | 94,09 Kč |
| 10 | 17,34500 Kč | 173,45 Kč |
| 50 | 14,39820 Kč | 719,91 Kč |
| 100 | 13,28470 Kč | 1 328,47 Kč |
| 250 | 11,94040 Kč | 2 985,10 Kč |
| 500 | 11,01126 Kč | 5 505,63 Kč |
| 1 000 | 10,15073 Kč | 10 150,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 8,20515 Kč | 49 230,90 Kč |
| 12 000 | 7,89375 Kč | 94 725,00 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |



