1.5 A 50 V 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

044001.5WR

DigiKey Part Number
F1611TR-ND - Tape & Reel (TR)
F1611CT-ND - Cut Tape (CT)
F1611DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
044001.5WR
Description
FUSE BRD MNT 1.5A 50VAC/VDC 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 A 50 V 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
044001.5WR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.50652
Mounting Type
Surface Mount
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 150°C
Current Rating (Amps)
Size / Dimension
0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm)
Voltage Rating - AC
50 V
DC Cold Resistance
0.1759 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
043701.5WRLittelfuse Inc.3 838F2883CT-ND38,01000 KčParametric Equivalent
043701.5WRALittelfuse Inc.5 291F10003CT-ND41,79000 KčParametric Equivalent
In-Stock: 1 603
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
524,86200 Kč124,31 Kč
1022,95100 Kč229,51 Kč
5019,03680 Kč951,84 Kč
10017,56480 Kč1 756,48 Kč
25015,78712 Kč3 946,78 Kč
50014,55708 Kč7 278,54 Kč
1 00013,41751 Kč13 417,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,17353 Kč30 520,59 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč