
H-1202-1 | |
|---|---|
DigiKey Part Number | H-1202-1-ND |
Manufacturer | |
Manufacturer Product Number | H-1202-1 |
Description | MINI-GUITAR POTENTIOMETER DESIGN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Potentiometer Kit 250k ~ 500k Ohm ±20% 0.06W, 1/10W Carbon 12 Pieces (6 Values - 2 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Rotary | |
Resistance (Ohms) | 250k ~ 500k | |
Resistive Material | Carbon | |
Taper | Logarithmic | |
Tolerance | ±20% | |
Power (Watts) | 0.06W, 1/10W | |
Number of Turns | 1 | |
Quantity | 12 Pieces (6 Values - 2 Each) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,08000 Kč | 414,08 Kč |
| 10 | 359,67500 Kč | 3 596,75 Kč |
| Unit Price without VAT: | 414,08000 Kč |
|---|---|
| Unit Price with VAT: | 501,03680 Kč |











