
H-1202-2 | |
|---|---|
DigiKey Part Number | H-1202-2-ND |
Manufacturer | |
Manufacturer Product Number | H-1202-2 |
Description | MINI-GUITAR POTENTIOMETER W/SWIT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Potentiometer Kit 250k ~ 500k Ohm ±20% 1/10W, 1/20W Carbon 8 Pieces (4 Values - 2 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Rotary | |
Resistance (Ohms) | 250k ~ 500k | |
Resistive Material | Carbon | |
Taper | Logarithmic | |
Tolerance | ±20% | |
Power (Watts) | 1/10W, 1/20W | |
Number of Turns | 1 | |
Quantity | 8 Pieces (4 Values - 2 Each) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 935,67000 Kč | 935,67 Kč |
| 10 | 812,68600 Kč | 8 126,86 Kč |
| Unit Price without VAT: | 935,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 132,16070 Kč |






