GMOV-20D231K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 450
Unit Price: 26,88000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 147
Unit Price: 26,88000 Kč
Datasheet
10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kA Varistor 1 Circuit Through Hole Disc 20mm
Bourns GMOV™ Protection Components | Digi-Key Daily

GMOV-20D231K

DigiKey Part Number
GMOV-20D231K-ND
Manufacturer
Manufacturer Product Number
GMOV-20D231K
Description
VARISTOR 10KA DISC 20MM
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
230 V
Maximum DC Volts
300 V
Current - Surge
10 kA
Energy
255J
Number of Circuits
1
Capacitance @ Frequency
4 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,20000 Kč46,20 Kč
538,34200 Kč191,71 Kč
1035,36100 Kč353,61 Kč
5029,34260 Kč1 467,13 Kč
10027,07060 Kč2 707,06 Kč
25024,32492 Kč6 081,23 Kč
50022,42460 Kč11 212,30 Kč
1 00020,66350 Kč20 663,50 Kč
5 00017,27086 Kč86 354,30 Kč
Manufacturers Standard Package
Unit Price without VAT:46,20000 Kč
Unit Price with VAT:55,90200 Kč