



MOVGT20V220K | |
|---|---|
DigiKey Part Number | 283-MOVGT20V220K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT20V220K |
Description | TVS DEVICE GDT/MOV DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Supplier Device Package | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,52800 Kč | 195,28 Kč |
| 25 | 17,67200 Kč | 441,80 Kč |
| 150 | 15,16893 Kč | 2 275,34 Kč |
| 300 | 14,49143 Kč | 4 347,43 Kč |
| 600 | 13,93392 Kč | 8 360,35 Kč |
| 1 050 | 13,55630 Kč | 14 234,11 Kč |
| 2 550 | 13,06702 Kč | 33 320,90 Kč |
| 5 100 | 12,76127 Kč | 65 082,48 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

