GDT, MOV TVS Device 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GDT, MOV TVS Device 1 Circuit Through Hole Disc 20mm
What is MOVGT Hybrid Overvoltage Protection Device?
Eaton MOVGT Hybrid MOV and GDT Overvoltage Protection Device

MOVGT20V230K

DigiKey Part Number
283-MOVGT20V230K-ND
Manufacturer
Manufacturer Product Number
MOVGT20V230K
Description
TVS DEVICE GDT/MOV DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
GDT, MOV TVS Device 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Voltage - Clamping
-
Technology
GDT, MOV
Number of Circuits
1
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Disc 20mm
Supplier Device Package
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1019,52800 Kč195,28 Kč
2517,67200 Kč441,80 Kč
15015,16893 Kč2 275,34 Kč
30014,49143 Kč4 347,43 Kč
60013,93392 Kč8 360,35 Kč
1 05013,55630 Kč14 234,11 Kč
2 55013,06702 Kč33 320,90 Kč
5 10012,76127 Kč65 082,48 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč