Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GDT28H-250-BRP | |
|---|---|
DigiKey Part Number | 118-GDT28H-250-BRPTR-ND - Tape & Reel (TR) 118-GDT28H-250-BRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GDT28H-250-BRP |
Description | GDT 2500V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2500 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2500 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 5 | 37,57600 Kč | 187,88 Kč |
| 10 | 34,66300 Kč | 346,63 Kč |
| 50 | 28,75380 Kč | 1 437,69 Kč |
| 100 | 26,52560 Kč | 2 652,56 Kč |
| 250 | 23,83536 Kč | 5 958,84 Kč |
| 500 | 21,97404 Kč | 10 987,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,24840 Kč | 20 248,40 Kč |
| 2 000 | 18,64800 Kč | 37 296,00 Kč |
| 3 000 | 17,76569 Kč | 53 297,07 Kč |
| 5 000 | 16,90488 Kč | 84 524,40 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |




