2R-8x8 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RL2500L-8/TR

DigiKey Part Number
13-2RL2500L-8/TR-ND - Tape & Reel (TR)
13-2RL2500L-8/TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2RL2500L-8/TR
Description
GDT 2500V 5KA 2 POLE TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 2500 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
2500 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,22000 Kč21,22 Kč
517,51800 Kč87,59 Kč
1016,16600 Kč161,66 Kč
5013,41580 Kč670,79 Kč
10012,37960 Kč1 237,96 Kč
25011,12788 Kč2 781,97 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,26194 Kč5 130,97 Kč
1 0009,46028 Kč9 460,28 Kč
1 5009,01871 Kč13 528,07 Kč
2 5008,48951 Kč21 223,77 Kč
3 5008,15661 Kč28 548,14 Kč
5 0007,81665 Kč39 083,25 Kč
12 5007,60584 Kč95 073,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,22000 Kč
Unit Price with VAT:25,67620 Kč