2RL2500L-8-T6/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 455
Unit Price: 21,22000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 14,71712 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 45,36000 Kč
Datasheet
2RL2000M-8-T6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RL2500L-8-T6/TR

DigiKey Part Number
13-2RL2500L-8-T6/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2RL2500L-8-T6/TR
Description
GDT 2500V 5KA 2 POLE TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 2500 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
2500 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
80010,85605 Kč8 684,84 Kč
Manufacturers Standard Package
Unit Price without VAT:10,85605 Kč
Unit Price with VAT:13,13582 Kč