GDT25-07-S1-RP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 907
Unit Price: 28,77000 Kč
Datasheet
Gas Discharge Tube 75 V 7000A (7kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDT25-07-S1-RP

DigiKey Part Number
118-GDT25-07-S1-RPTR-ND - Tape & Reel (TR)
118-GDT25-07-S1-RPCT-ND - Cut Tape (CT)
118-GDT25-07-S1-RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GDT25-07-S1-RP
Description
GDT 75V 7KA 2 POLE SURFACE MOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 75 V 7000A (7kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
75 V
Base Product Number
Impulse Discharge Current (8/20µs)
7000A (7kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDT25-07-S1-BKBourns Inc.907118-GDT25-07-S1-BK-ND28,77000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
524,61000 Kč123,05 Kč
1022,69900 Kč226,99 Kč
5018,82680 Kč941,34 Kč
10017,37160 Kč1 737,16 Kč
25015,61244 Kč3 903,11 Kč
50014,39580 Kč7 197,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50012,64807 Kč18 972,10 Kč
3 00011,64801 Kč34 944,03 Kč
4 50011,09670 Kč49 935,15 Kč
7 50010,60399 Kč79 529,93 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč