



ENA1J-B28-L00128L | |
|---|---|
DigiKey Part Number | ENA1J-B28-L00128L-ND |
Manufacturer | |
Manufacturer Product Number | ENA1J-B28-L00128L |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 128 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | ENA1J-B28-L00128L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 128 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Round End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 10M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 144,39000 Kč | 1 144,39 Kč |
| 5 | 982,24400 Kč | 4 911,22 Kč |
| 10 | 919,43900 Kč | 9 194,39 Kč |
| 25 | 842,19600 Kč | 21 054,90 Kč |
| 50 | 787,79460 Kč | 39 389,73 Kč |
| 100 | 736,59930 Kč | 73 659,93 Kč |
| 250 | 681,64716 Kč | 170 411,79 Kč |
| Unit Price without VAT: | 1 144,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 384,71190 Kč |





