


EM14A1D-B28-L032N | |
|---|---|
DigiKey Part Number | EM14A1D-B28-L032N-ND |
Manufacturer | |
Manufacturer Product Number | EM14A1D-B28-L032N |
Description | ROTARY OPTICAL ENCODER - 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 663,75000 Kč | 663,75 Kč |
| 5 | 569,88600 Kč | 2 849,43 Kč |
| 10 | 533,55900 Kč | 5 335,59 Kč |
| 25 | 488,88400 Kč | 12 222,10 Kč |
| 50 | 457,43720 Kč | 22 871,86 Kč |
| 100 | 427,86360 Kč | 42 786,36 Kč |
| 250 | 391,42708 Kč | 97 856,77 Kč |
| 500 | 373,76440 Kč | 186 882,20 Kč |
| Unit Price without VAT: | 663,75000 Kč |
|---|---|
| Unit Price with VAT: | 803,13750 Kč |


