Rotary Encoder Optical 128 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Optical 128 Quadrature (Incremental) Vertical
Bourns® Sensor Capabilities

ENA1J-B20-L00128L

DigiKey Part Number
ENA1J-B20-L00128L-ND
Manufacturer
Manufacturer Product Number
ENA1J-B20-L00128L
Description
ENCODER OPTICAL QUAD VERT PC PIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 128 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
128
Voltage - Supply
5V
Actuator Type
1/4" Dia Round End
Detent
No
Built in Switch
No
Mounting Type
Panel, PCB Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
10M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 111,00000 Kč1 111,00 Kč
5953,64600 Kč4 768,23 Kč
10892,66700 Kč8 926,67 Kč
42790,70976 Kč33 209,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 111,00000 Kč
Unit Price with VAT:1 344,31000 Kč