
CRT0402ABY-1003GLF | |
|---|---|
DigiKey Part Number | 118-CRT0402ABY-1003GLFTR-ND - Tape & Reel (TR) 118-CRT0402ABY-1003GLFCT-ND - Cut Tape (CT) 118-CRT0402ABY-1003GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402ABY-1003GLF |
Description | RES THIN FILM 0402 100K 0.1% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.018" (0.45mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005N-104-B-T5 | Susumu | 4 614 | 408-RG1005N-104-B-T5CT-ND | 13,86000 Kč | Parametric Equivalent |
| RG1005N-104-W-T1 | Susumu | 5 864 | 408-RG1005N-104-W-T1CT-ND | 19,32000 Kč | Parametric Equivalent |
| RG1005P-104-B-T5 | Susumu | 313 477 | RG10P100KBCT-ND | 2,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 25 | 2,54480 Kč | 63,62 Kč |
| 50 | 2,40220 Kč | 120,11 Kč |
| 100 | 2,26780 Kč | 226,78 Kč |
| 250 | 2,10568 Kč | 526,42 Kč |
| 500 | 1,99482 Kč | 997,41 Kč |
| 1 000 | 1,89360 Kč | 1 893,60 Kč |
| 5 000 | 1,69571 Kč | 8 478,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,62552 Kč | 16 255,20 Kč |
| 20 000 | 1,56352 Kč | 31 270,40 Kč |
| 30 000 | 1,53077 Kč | 45 923,10 Kč |
| 50 000 | 1,49296 Kč | 74 648,00 Kč |
| 70 000 | 1,47003 Kč | 102 902,10 Kč |
| 100 000 | 1,44732 Kč | 144 732,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

