
RG1005P-104-B-T5 | |
|---|---|
DigiKey Part Number | RG10P100KBTR-ND - Tape & Reel (TR) RG10P100KBCT-ND - Cut Tape (CT) RG10P100KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-104-B-T5 |
Description | RES SMD 100K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-104-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B100KE1 | TE Connectivity Passive Product | 174 654 | A102574CT-ND | 5,04000 Kč | Direct |
| MCS04020D1003BE100 | Vishay | 614 | 749-1594-1-ND | 8,40000 Kč | Direct |
| CRT0402ABY-1003GLF | Bourns Inc. | 3 705 | 118-CRT0402ABY-1003GLFCT-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 25 | 1,90680 Kč | 47,67 Kč |
| 50 | 1,80160 Kč | 90,08 Kč |
| 100 | 1,70080 Kč | 170,08 Kč |
| 250 | 1,57820 Kč | 394,55 Kč |
| 500 | 1,49380 Kč | 746,90 Kč |
| 1 000 | 1,41695 Kč | 1 416,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,37457 Kč | 6 872,85 Kč |
| 10 000 | 1,31622 Kč | 13 162,20 Kč |
| 15 000 | 1,28523 Kč | 19 278,45 Kč |
| 25 000 | 1,24929 Kč | 31 232,25 Kč |
| 35 000 | 1,22741 Kč | 42 959,35 Kč |
| 50 000 | 1,20569 Kč | 60 284,50 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


