
RG1005N-104-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1005N-104-B-T5TR-ND - Tape & Reel (TR) 408-RG1005N-104-B-T5CT-ND - Cut Tape (CT) 408-RG1005N-104-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005N-104-B-T5 |
Description | RES SMD 100K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005N-104-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005N-104-W-T1 | Susumu | 5 864 | 408-RG1005N-104-W-T1CT-ND | 19,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,44400 Kč | 114,44 Kč |
| 25 | 10,61640 Kč | 265,41 Kč |
| 50 | 10,03280 Kč | 501,64 Kč |
| 100 | 9,49110 Kč | 949,11 Kč |
| 250 | 8,84772 Kč | 2 211,93 Kč |
| 500 | 8,41264 Kč | 4 206,32 Kč |
| 1 000 | 8,02187 Kč | 8 021,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,89579 Kč | 39 478,95 Kč |
| 10 000 | 7,61186 Kč | 76 118,60 Kč |
| 15 000 | 7,46221 Kč | 111 933,15 Kč |
| 25 000 | 7,28983 Kč | 182 245,75 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

