10 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRS1206-JX-103ELF

DigiKey Part Number
CRS1206-JX-103ELFTR-ND - Tape & Reel (TR)
CRS1206-JX-103ELFCT-ND - Cut Tape (CT)
CRS1206-JX-103ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRS1206-JX-103ELF
Description
RES 10K OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRS1206-JX-103ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRM1206-FX-1002ELFBourns Inc.2 890118-CRM1206-FX-1002ELFCT-ND3,78000 KčSimilar
CRGH1206J10KTE Connectivity Passive Product13 8501712-CRGH1206J10KCT-ND3,15000 KčDirect
CRCW120610K0FKEAHPVishay Dale37 609541-10.0KUCT-ND5,67000 KčSimilar
CRGH1206F10KTE Connectivity Passive Product3 0761712-CRGH1206F10KCT-ND3,78000 KčSimilar
RCA120610K0FKEAHPVishay Dale11 166541-3251-1-ND6,30000 KčSimilar
In-Stock: 4 370
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,31000 Kč23,10 Kč
251,82280 Kč45,57 Kč
501,55380 Kč77,69 Kč
1001,34180 Kč134,18 Kč
2501,12800 Kč282,00 Kč
5001,00454 Kč502,27 Kč
1 0000,90669 Kč906,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,75038 Kč3 751,90 Kč
10 0000,70488 Kč7 048,80 Kč
15 0000,68271 Kč10 240,65 Kč
25 0000,65868 Kč16 467,00 Kč
35 0000,64493 Kč22 572,55 Kč
50 0000,63191 Kč31 595,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč