
CRGH1206J10K | |
|---|---|
DigiKey Part Number | 1712-CRGH1206J10KTR-ND - Tape & Reel (TR) 1712-CRGH1206J10KCT-ND - Cut Tape (CT) 1712-CRGH1206J10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH1206J10K |
Description | RES 10K OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH1206J10K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 25 | 1,20960 Kč | 30,24 Kč |
| 50 | 1,01640 Kč | 50,82 Kč |
| 100 | 0,86090 Kč | 86,09 Kč |
| 250 | 0,70804 Kč | 177,01 Kč |
| 500 | 0,61986 Kč | 309,93 Kč |
| 1 000 | 0,55036 Kč | 550,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,43919 Kč | 2 195,95 Kč |
| 10 000 | 0,40688 Kč | 4 068,80 Kč |
| 15 000 | 0,39115 Kč | 5 867,25 Kč |
| 25 000 | 0,37411 Kč | 9 352,75 Kč |
| 35 000 | 0,36436 Kč | 12 752,60 Kč |
| 50 000 | 0,35514 Kč | 17 757,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

