
CRS1206-JX-103ELF | |
|---|---|
DigiKey Part Number | CRS1206-JX-103ELFTR-ND - Tape & Reel (TR) CRS1206-JX-103ELFCT-ND - Cut Tape (CT) CRS1206-JX-103ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS1206-JX-103ELF |
Description | RES 10K OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS1206-JX-103ELF Models |
Category | Features High Voltage, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM1206-FX-1002ELF | Bourns Inc. | 2 890 | 118-CRM1206-FX-1002ELFCT-ND | 3,78000 Kč | Similar |
| CRGH1206J10K | TE Connectivity Passive Product | 13 850 | 1712-CRGH1206J10KCT-ND | 3,15000 Kč | Direct |
| CRCW120610K0FKEAHP | Vishay Dale | 37 609 | 541-10.0KUCT-ND | 5,67000 Kč | Similar |
| CRGH1206F10K | TE Connectivity Passive Product | 3 076 | 1712-CRGH1206F10KCT-ND | 3,78000 Kč | Similar |
| RCA120610K0FKEAHP | Vishay Dale | 11 166 | 541-3251-1-ND | 6,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 25 | 1,82280 Kč | 45,57 Kč |
| 50 | 1,55380 Kč | 77,69 Kč |
| 100 | 1,34180 Kč | 134,18 Kč |
| 250 | 1,12800 Kč | 282,00 Kč |
| 500 | 1,00454 Kč | 502,27 Kč |
| 1 000 | 0,90669 Kč | 906,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,75038 Kč | 3 751,90 Kč |
| 10 000 | 0,70488 Kč | 7 048,80 Kč |
| 15 000 | 0,68271 Kč | 10 240,65 Kč |
| 25 000 | 0,65868 Kč | 16 467,00 Kč |
| 35 000 | 0,64493 Kč | 22 572,55 Kč |
| 50 000 | 0,63191 Kč | 31 595,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

