CHV0805-FX-1004ELF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 6 816
Unit Price: 4,20000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 18 607
Unit Price: 2,10000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 85 391
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 1 880
Unit Price: 3,15000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 20 938
Unit Price: 4,62000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,23951 Kč
Datasheet

Similar


YAGEO
In Stock: 3 762
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 6 605
Unit Price: 2,52000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,97045 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,74652 Kč
Datasheet

Similar


Vishay Dale
In Stock: 194 519
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 33 447
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 24 319
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,15694 Kč
Datasheet
1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0805-FX-1004ELF

DigiKey Part Number
CHV0805-FX-1004ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CHV0805-FX-1004ELF
Description
RES SMD 1M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CHV0805-FX-1004ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRS0805-FX-1004ELFBourns Inc.6 816CRS0805-FX-1004ELFCT-ND4,20000 KčUpgrade
CR0805-FX-1004ELFBourns Inc.18 607CR0805-FX-1004ELFCT-ND2,10000 KčSimilar
CRG0805F1M0TE Connectivity Passive Product85 391A106058CT-ND2,10000 KčDirect
RCG08051M00FKEAVishay Dale1 880541-1826-1-ND3,15000 KčDirect
RCV08051M00FKEAVishay Dale20 938BC2810CT-ND4,62000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,20930 Kč12 093,00 Kč
Unit Price without VAT:1,20930 Kč
Unit Price with VAT:1,46325 Kč