
CRG0805F1M0 | |
|---|---|
DigiKey Part Number | A106058TR-ND - Tape & Reel (TR) A106058CT-ND - Cut Tape (CT) A106058DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F1M0 |
Description | RES SMD 1M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F1M0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,79800 Kč | 7,98 Kč |
| 25 | 0,60480 Kč | 15,12 Kč |
| 50 | 0,49140 Kč | 24,57 Kč |
| 100 | 0,40530 Kč | 40,53 Kč |
| 250 | 0,32084 Kč | 80,21 Kč |
| 500 | 0,27214 Kč | 136,07 Kč |
| 1 000 | 0,23434 Kč | 234,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,17424 Kč | 871,20 Kč |
| 10 000 | 0,15686 Kč | 1 568,60 Kč |
| 15 000 | 0,14840 Kč | 2 226,00 Kč |
| 25 000 | 0,13926 Kč | 3 481,50 Kč |
| 35 000 | 0,13403 Kč | 4 691,05 Kč |
| 50 000 | 0,12910 Kč | 6 455,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

