
CRS0805-FX-1004ELF | |
|---|---|
DigiKey Part Number | CRS0805-FX-1004ELFTR-ND - Tape & Reel (TR) CRS0805-FX-1004ELFCT-ND - Cut Tape (CT) CRS0805-FX-1004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS0805-FX-1004ELF |
Description | RES 1M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS0805-FX-1004ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 1,95800 Kč | 19,58 Kč |
| 25 | 1,54920 Kč | 38,73 Kč |
| 50 | 1,31360 Kč | 65,68 Kč |
| 100 | 1,02090 Kč | 102,09 Kč |
| 250 | 0,87988 Kč | 219,97 Kč |
| 500 | 0,83274 Kč | 416,37 Kč |
| 1 000 | 0,75127 Kč | 751,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,56557 Kč | 2 827,85 Kč |
| 10 000 | 0,51583 Kč | 5 158,30 Kč |
| 15 000 | 0,50213 Kč | 7 531,95 Kč |
| 25 000 | 0,49911 Kč | 12 477,75 Kč |
| 35 000 | 0,49731 Kč | 17 405,85 Kč |
| 50 000 | 0,48463 Kč | 24 231,50 Kč |
| 60 000 | 0,48379 Kč | 29 027,40 Kč |
| 120 000 | 0,48088 Kč | 57 705,60 Kč |
| 125 000 | 0,48073 Kč | 60 091,25 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |

