
CDSOT236-T12C | |
|---|---|
DigiKey Part Number | CDSOT236-T12CTR-ND - Tape & Reel (TR) CDSOT236-T12CCT-ND - Cut Tape (CT) CDSOT236-T12CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT236-T12C |
Description | TVS DIODE 12VWM 29.2VC SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 80pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 Kč | 17,47 Kč |
| 10 | 10,33600 Kč | 103,36 Kč |
| 100 | 9,28310 Kč | 928,31 Kč |
| 500 | 7,17720 Kč | 3 588,60 Kč |
| 1 000 | 6,49835 Kč | 6 498,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,94115 Kč | 17 823,45 Kč |
| 6 000 | 5,19935 Kč | 31 196,10 Kč |
| 9 000 | 4,68363 Kč | 42 152,67 Kč |
| Unit Price without VAT: | 17,47000 Kč |
|---|---|
| Unit Price with VAT: | 21,13870 Kč |






