
SMM4F12A-TR | |
|---|---|
DigiKey Part Number | 497-7902-2-ND - Tape & Reel (TR) 497-7902-1-ND - Cut Tape (CT) 497-7902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM4F12A-TR |
Description | TVS DIODE 12VWM 25.3VC DO222-AA |
Customer Reference | |
Detailed Description | 25.3V Clamp 91A (8/20µs) Ipp Tvs Diode Surface Mount DO222-AA |
Datasheet | Datasheet |
EDA/CAD Models | SMM4F12A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 25.3V | |
Current - Peak Pulse (10/1000µs) | 91A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-222AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 11,90600 Kč | 119,06 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |










