
CDSOT236-T05 | |
|---|---|
DigiKey Part Number | 118-CDSOT236-T05TR-ND - Tape & Reel (TR) 118-CDSOT236-T05CT-ND - Cut Tape (CT) 118-CDSOT236-T05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT236-T05 |
Description | TVS DIODE 5VWM 21VC SOT23-6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 21V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,28700 Kč | 152,87 Kč |
| 100 | 10,00130 Kč | 1 000,13 Kč |
| 500 | 7,73188 Kč | 3 865,94 Kč |
| 1 000 | 7,00094 Kč | 7 000,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,07185 Kč | 18 215,55 Kč |
| 6 000 | 5,60412 Kč | 33 624,72 Kč |
| 9 000 | 5,36583 Kč | 48 292,47 Kč |
| 15 000 | 5,09810 Kč | 76 471,50 Kč |
| 21 000 | 4,93963 Kč | 103 732,23 Kč |
| 30 000 | 4,78561 Kč | 143 568,30 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |






