



0872641052 | |
|---|---|
DigiKey Part Number | WM19037-ND |
Manufacturer | |
Manufacturer Product Number | 0872641052 |
Description | CONN RCPT 10P 0.079 GOLD PCB R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0872641052 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Contact Length - Post 0.100" (2.54mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 125VAC |
Pitch - Mating | Applications Automotive, General Purpose, Telecommunications |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 52 | 57,81308 Kč | 3 006,28 Kč |
| 104 | 55,04904 Kč | 5 725,10 Kč |
| 520 | 49,13977 Kč | 25 552,68 Kč |
| 1 040 | 46,79565 Kč | 48 667,48 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |




