
CDSOT23-T24CAN-Q | |
|---|---|
DigiKey Part Number | CDSOT23-T24CAN-QTR-ND - Tape & Reel (TR) CDSOT23-T24CAN-QCT-ND - Cut Tape (CT) CDSOT23-T24CAN-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT23-T24CAN-Q |
Description | TVS DIODE 24VWM 40VC SOT23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOT23-T24CAN-Q Models |
Category | Power Line Protection Yes |
Mfr | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 22pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.2V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 40V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 8A (8/20µs) | Base Product Number |
Power - Peak Pulse 350W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 7,02800 Kč | 70,28 Kč |
| 100 | 4,46310 Kč | 446,31 Kč |
| 500 | 3,35022 Kč | 1 675,11 Kč |
| 1 000 | 2,99089 Kč | 2 990,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,53353 Kč | 7 600,59 Kč |
| 6 000 | 2,30297 Kč | 13 817,82 Kč |
| 9 000 | 2,18545 Kč | 19 669,05 Kč |
| 15 000 | 2,05334 Kč | 30 800,10 Kč |
| 21 000 | 1,97509 Kč | 41 476,89 Kč |
| 30 000 | 1,89903 Kč | 56 970,90 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |









