30V (Typ) Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOD323-T15S

DigiKey Part Number
CDSOD323-T15STR-ND - Tape & Reel (TR)
CDSOD323-T15SCT-ND - Cut Tape (CT)
CDSOD323-T15SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOD323-T15S
Description
TVS DIODE 15VWM 30VC SOD323
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
30V (Typ) Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
CDSOD323-T15S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
30V (Typ)
Current - Peak Pulse (10/1000µs)
17A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 025
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1014,44700 Kč144,47 Kč
1009,43440 Kč943,44 Kč
5007,27748 Kč3 638,74 Kč
1 0006,58224 Kč6 582,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,69886 Kč17 096,58 Kč
6 0005,25405 Kč31 524,30 Kč
9 0005,02743 Kč45 246,87 Kč
15 0004,77286 Kč71 592,90 Kč
21 0004,62211 Kč97 064,31 Kč
30 0004,47566 Kč134 269,80 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč