12.5V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-DFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDDFN6-0504P

DigiKey Part Number
CDDFN6-0504PTR-ND - Tape & Reel (TR)
CDDFN6-0504PCT-ND - Cut Tape (CT)
CDDFN6-0504PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDDFN6-0504P
Description
TVS DIODE 5VWM 12.5VC 6DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12.5V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-DFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
CDDFN6-0504P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12.5V
Current - Peak Pulse (10/1000µs)
6.5A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-PowerUFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 564
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1011,86400 Kč118,64 Kč
1007,47530 Kč747,53 Kč
5006,74666 Kč3 373,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,75345 Kč17 260,35 Kč
6 0005,71146 Kč34 268,76 Kč
9 0005,52247 Kč49 702,23 Kč
15 0005,51198 Kč82 679,70 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč