
KSZ9563RNXC | |
|---|---|
DigiKey Part Number | KSZ9563RNXC-ND |
Manufacturer | |
Manufacturer Product Number | KSZ9563RNXC |
Description | IC ETHERNET SWITCH MII 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch MII, RMII, RGMII Interface 64-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ9563RNXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | MII, RMII, RGMII | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 250mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,70000 Kč | 237,70 Kč |
| 25 | 198,22120 Kč | 4 955,53 Kč |
| 100 | 191,34430 Kč | 19 134,43 Kč |
| Unit Price without VAT: | 237,70000 Kč |
|---|---|
| Unit Price with VAT: | 287,61700 Kč |







