CD214L-T58ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 20 650
Unit Price: 22,52000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2 918
Unit Price: 26,10000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 11 926
Unit Price: 25,05000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 132
Unit Price: 37,68000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 988
Unit Price: 13,05000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 707 601
Unit Price: 5,89000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4 389
Unit Price: 9,26000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2 932
Unit Price: 23,37000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 11,03546 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4 872
Unit Price: 20,84000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,42560 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: 30,94000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 6,58437 Kč

Parametric Equivalent


SMC Diode Solutions
In Stock: 2 540
Unit Price: 20,21000 Kč
Datasheet
Image for CD214L-T58ALF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214L-T58ALF

DigiKey Part Number
CD214L-T58ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214L-T58ALF
Description
TVS DIODE 58VWM 93.6VC SMC
Customer Reference
Detailed Description
93.6V Clamp 32A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214L-T58ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
32A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes