3.0SMCJ58AQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 4 917
Unit Price: 20,84000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2 932
Unit Price: 23,37000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 11,03546 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,42560 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: 30,94000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 2 540
Unit Price: 20,21000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 19,73438 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 11,40145 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 144,61350 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 52,62500 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 48,62550 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 48,20450 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 249,44250 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 323,53850 Kč
Datasheet
DO-214AC SMB Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC SMB Top View
DO-214AC SMB

3.0SMCJ58AQ-13

DigiKey Part Number
3.0SMCJ58AQ-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3.0SMCJ58AQ-13
Description
TVS DIODE 58VWM 93.6VC SMC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount SMC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
32.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1500pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,58437 Kč19 753,11 Kč
6 0006,09661 Kč36 579,66 Kč
9 0005,84816 Kč52 633,44 Kč
15 0005,84401 Kč87 660,15 Kč
Manufacturers Standard Package
Unit Price without VAT:6,58437 Kč
Unit Price with VAT:7,96709 Kč