
3.0SMCJ58A | |
|---|---|
DigiKey Part Number | 4878-3.0SMCJ58ATR-ND - Tape & Reel (TR) 4878-3.0SMCJ58ACT-ND - Cut Tape (CT) 4878-3.0SMCJ58ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ58A |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 32A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 3.0SMCJ58A Models |
Category | Current - Peak Pulse (10/1000µs) 32A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 93.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 10 | 16,78900 Kč | 167,89 Kč |
| 100 | 11,03670 Kč | 1 103,67 Kč |
| 500 | 8,56702 Kč | 4 283,51 Kč |
| 1 000 | 7,77159 Kč | 7 771,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,80769 Kč | 20 423,07 Kč |
| 6 000 | 6,29569 Kč | 37 774,14 Kč |
| 9 000 | 6,03485 Kč | 54 313,65 Kč |
| 15 000 | 5,74186 Kč | 86 127,90 Kč |
| 21 000 | 5,56837 Kč | 116 935,77 Kč |
| 30 000 | 5,39981 Kč | 161 994,30 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |

