CD214L-T10ALF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 10 591
Unit Price: 21,66000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,06185 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 885
Unit Price: 7,08000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 286,41250 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 260,37500 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 260,37500 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 690
Unit Price: 9,17000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 6,85967 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 6,85967 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 7,30800 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 9,58440 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 4,92032 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 7,82687 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,34799 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214L-T10ALF

DigiKey Part Number
CD214L-T10ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214L-T10ALF
Description
TVS DIODE 10VWM 17VC SMC
Customer Reference
Detailed Description
17V Clamp 176.4A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214L-T10ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
176.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes