


SMLJ10A | |
---|---|
DigiKey Part Number | SMLJ10ABTR-ND - Tape & Reel (TR) SMLJ10ABCT-ND - Cut Tape (CT) SMLJ10ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ10A |
Description | TVS DIODE 10VWM 17VC SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 176.4A Ipp Tvs Diode Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ10A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 176.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,66000 Kč | 21,66 Kč |
10 | 17,06000 Kč | 170,60 Kč |
100 | 12,18560 Kč | 1 218,56 Kč |
500 | 9,81094 Kč | 4 905,47 Kč |
1 000 | 9,56097 Kč | 9 560,97 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 7,81125 Kč | 23 433,75 Kč |
Unit Price without VAT: | 21,66000 Kč |
---|---|
Unit Price with VAT: | 26,20860 Kč |