


3.0SMCJ10A-13 | |
---|---|
DigiKey Part Number | 31-3.0SMCJ10A-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ10A-13 |
Description | TVS DIODE 10VWM 17VC SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 176.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 176.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,92032 Kč | 14 760,96 Kč |
6 000 | 4,53382 Kč | 27 202,92 Kč |
9 000 | 4,33692 Kč | 39 032,28 Kč |
15 000 | 4,13737 Kč | 62 060,55 Kč |
Unit Price without VAT: | 4,92032 Kč |
---|---|
Unit Price with VAT: | 5,95359 Kč |